Eaton 3-Pole Surface Switch Disconnector -, IP65, 25A, 13 kW
- RS Stock No.:
- 229-9388
- Mfr. Part No.:
- 207311 P1-25/I2-SI/HI11-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€108.97
(exc. VAT)
€134.03
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.97 |
*price indicative
- RS Stock No.:
- 229-9388
- Mfr. Part No.:
- 207311 P1-25/I2-SI/HI11-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 25A | |
| Terminal Type | Screw | |
| Series | P1 | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 13kW | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, IEC/EN 60204 | |
| Width | 100mm | |
| Length | 180mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 25A | ||
Terminal Type Screw | ||
Series P1 | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 13kW | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60947, VDE 0660, IEC/EN 60204 | ||
Width 100mm | ||
Length 180mm | ||
The Eaton 3 pole safety switch has 25 A current rating. It is available with black rotary handle and locking ring.
IP65 protection class
Operating temperature range is from -25°C to 40°C
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 24A, 13 kW
