Eaton 3P-Pole Surface Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 103-8462
- Mfr. Part No.:
- 207298 P1-25/I2/SVB/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€77.64
(exc. VAT)
€95.50
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 24 November 2026
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.64 |
*price indicative
- RS Stock No.:
- 103-8462
- Mfr. Part No.:
- 207298 P1-25/I2/SVB/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Electrical Phase | 3, 1 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | No | |
| Series | P1-25 | |
| Switching Power | 13kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V | |
| Switching DC Voltage | 24V | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | +50°C | |
| Width | 107mm | |
| Depth | 180mm | |
| Length | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC, CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Electrical Phase 3, 1 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Auxiliary Contacts Available No | ||
Series P1-25 | ||
Switching Power 13kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V | ||
Switching DC Voltage 24V | ||
Padlock Compatibility No | ||
Maximum Operating Temperature +50°C | ||
Width 107mm | ||
Depth 180mm | ||
Length 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC, CSA, UL | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 25A Maximum Current, 3P+N Poles - 207298 P1-25/I2/SVB/N
This isolator switch is a critical component in electrical installations, ensuring safety and efficient power management. Featuring a robust surface mount design, this device is suitable for industrial applications, encompassing dimensions of 115mm in length, 100mm in width, and 115mm in depth. With a power rating of 13kW and a voltage rating of up to 690V, it effectively manages high current loads, rated at 25A.
Features & Benefits
• Equipped with a single throw configuration for straightforward operation
• Designed for surface mounting, ensuring versatile installation options
• Lockable function enhances electrical safety in various environments
• Built to withstand operating temperatures from -25°C to +40°C
• Designed for surface mounting, ensuring versatile installation options
• Lockable function enhances electrical safety in various environments
• Built to withstand operating temperatures from -25°C to +40°C
Applications
• Can be used in industrial settings to control machinery
• Ideal for power distribution panels in manufacturing plants
• Suitable for commercial electrical installations requiring safety locks
• Effective in systems needing robust electrical isolation
• Ideal for power distribution panels in manufacturing plants
• Suitable for commercial electrical installations requiring safety locks
• Effective in systems needing robust electrical isolation
How does the design of this product contribute to its safety features?
The construction of the isolator includes a lockable handle, enhancing safety by preventing unauthorised access during maintenance and repairs. Furthermore, the IP65 rating ensures protection against dust and water ingress, maintaining operational integrity in challenging environments.
What is the significance of the 3P+N configuration in practical applications?
The 3P+N configuration allows effective management of three-phase power systems, essential in industrial applications where balanced load distribution is necessary. This configuration helps maintain system stability and efficiency in high-demand scenarios.
Can this device be installed in outdoor conditions?
Yes, the IP65 rating indicates its Ability to withstand outdoor conditions, including exposure to moisture and dust. This feature makes it suitable for use in various outdoor industrial applications where reliAbility is crucial.
What are the connection options available for this isolator switch?
This model utilises screw Terminal connectors, providing reliable and secure electrical connections suitable for various wire gauges, ensuring ease of installation and maintenance within industrial setups.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Switch Disconnector - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 630A, 13 kW
