Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 640A, 30 kW
- RS Stock No.:
- 103-8465
- Mfr. Part No.:
- 207348 P3-63/I4/SVB/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€173.76
(exc. VAT)
€213.72
(inc. VAT)
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.76 |
*price indicative
- RS Stock No.:
- 103-8465
- Mfr. Part No.:
- 207348 P3-63/I4/SVB/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 1, 3 | |
| Handle Colour | Red | |
| Switching Current | 640A | |
| Auxiliary Contacts Available | Yes | |
| Series | P3-63 | |
| Terminal Type | Screw | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, IEC, UL | |
| Hazardous Area Certification | No | |
| Length | 160mm | |
| Depth | 240mm | |
| Width | 124mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 1, 3 | ||
Handle Colour Red | ||
Switching Current 640A | ||
Auxiliary Contacts Available Yes | ||
Series P3-63 | ||
Terminal Type Screw | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, IEC, UL | ||
Hazardous Area Certification No | ||
Length 160mm | ||
Depth 240mm | ||
Width 124mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, Lockable, 3NO Normal State Configuration - 207348 P3-63/I4/SVB/HI11
To safely shut down a circuit in a jiffy, reach for this high-power isolator switch from Eaton. You can use it to disconnect sections of a circuit carrying currents up to 63A, voltages up to 690V AC and power up to 37kW. This lets you carry out necessary maintenance or identify faults safely. As a 3-pole, single-throw switch, it's suitable for switching either single-phase systems or the 3-phase systems commonly used in industrial settings. This makes it a good bet for factory floors and workshops.
• Red handle makes it easy to spot in an emergency
• Can be padlocked so no one can turn the power back on until you're ready
• Operating temperature range of -25°C to +50°C indicates it's suitable for use in harsh industrial environments
• IP65 rating means it's dust-tight and stands up to low-pressure water sprays
• Screw terminals help you quickly make secure electrical connections
What's a 3-phase system?
3-phase power uses a 3-wire AC power circuit that has each phase signal set 120 electrical degrees apart. This delivers power more efficiently and consistently than a single-phase system and is commonly used in demanding industrial settings.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 640A, 4.5 W
- Eaton 3-Pole Flush Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch -, IP65
