ABB Base Switch Disconnector -, IP20, 0A

Subtotal (1 unit)*

€180.09

(exc. VAT)

€221.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€180.09

*price indicative

RS Stock No.:
231-9233
Mfr. Part No.:
1SCA105429R1001 OT80F8
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Mount Type

Base

IP Rating

IP20

Series

OT

Terminal Type

Screw

Switching Current

0A

Auxiliary Contacts Available

No

Minimum Operating Temperature

0°C

Width

140mm

Standards/Approvals

UL 508, RoHS, IEC 60947-3, CSA C22.2 No. 14

Hazardous Area Certification

NO

Length

84.5mm

Depth

84.5mm

The ABB series OT of switch disconnect or has a 8-pole and front operated. Base mounted and DIN-rail mountable switch-disconnector as a non-fusible disconnect switch with protected clamp terminals.

Handle Type - Knob

Handle and shaft not included

Degree of Protection - Front IP20

Related links