ABB 3-Pole Surface Mount Switch Disconnector -, 0pA
- RS Stock No.:
- 231-9346
- Mfr. Part No.:
- 1SDA100547R1 XT5D 630 3pFF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,507.47
(exc. VAT)
€1,854.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,507.47 |
*price indicative
- RS Stock No.:
- 231-9346
- Mfr. Part No.:
- 1SDA100547R1 XT5D 630 3pFF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| Auxiliary Contacts Available | No | |
| Switching Current | 0pA | |
| Series | XT5D | |
| Minimum Operating Temperature | 0°C | |
| Length | 103.5mm | |
| Depth | 103.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
Auxiliary Contacts Available No | ||
Switching Current 0pA | ||
Series XT5D | ||
Minimum Operating Temperature 0°C | ||
Length 103.5mm | ||
Depth 103.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 140mm | ||
- COO (Country of Origin):
- IT
The ABB Switch disconnector has 3 pole with front terminals.
IEC standard
Related links
- ABB 3-Pole Surface Mount Switch Disconnector -, 0A
- ABB 4-Pole Surface Mount Switch Disconnector -, 0A
- ABB 3-Pole Screw Switch Disconnector -, 0A
- ABB 1SDA Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB 2-Pole Surface Mount Switch Disconnector - 0A
- ABB 4-Pole Surface Mount Switch Disconnector - 0A
- ABB 3-Pole Base Switch Disconnector -, 0A
- Siemens 3-Pole Surface Mount Switch Disconnector - IP00 12 W