ABB, XT5N, 1SDA Molded Case Circuit Breaker 3-Pole 630A, Breaking Capacity 70 kA, Fixed
- RS Stock No.:
- 236-6880
- Mfr. Part No.:
- 1SDA100551R1 XT5N 630 3pFF
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,017.84
(exc. VAT)
€1,251.94
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,017.84 |
*price indicative
- RS Stock No.:
- 236-6880
- Mfr. Part No.:
- 1SDA100551R1 XT5N 630 3pFF
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Range | XT5N | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA | |
| Number of Poles | 3 | |
| Current Rating | 630A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Fixed | |
| Width | 140mm | |
| Height | 205mm | |
| Depth | 205mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Reset Actuator Type | Lever | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Range XT5N | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA | ||
Number of Poles 3 | ||
Current Rating 630A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Fixed | ||
Width 140mm | ||
Height 205mm | ||
Depth 205mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
ABB 1SDA Series MCCB, 630A Current Rating, 3 Poles - 1SDA100551R1 XT5N 630 3pFF
This MCCB is a high-current electrical circuit breaker with a fixed mounting style, designed to meet the industrial needs of the various industries. With a current rating of 630A and a range of features, it is a reliable solution for various applications.
Features & Benefits
• Rated operational voltage ranging from 220V to 690V AC, suitable for different electrical systems
• Mechanical durability of up to 20000 cycles, ensuring long-term performance
• Rated short-time withstand current of 70kA, providing excellent protection
• Terminal connection Type 2 for easy installation and maintenance.
Applications
• Primary application as a moulded case circuit breaker in power circuits
• Ideal for use in transformer, generator, and installation protection systems for efficient circuit breaking
• Suitable for low voltage products and systems, providing reliable circuit protection
Can it withstand high current?
Yes, it has a current rating of 630A, making it suitable for high current applications.
Will it provide environmental safety?
Yes, it complies with EU Directive 2011/65/EU for environmental protection.
Is it easy to install?
Yes, it features Terminal Connection Type 2 for easy installation and maintenance.
Can it protect electrical systems effectively?
Yes, with a Mechanical durability of up to 20000 cycles, it ensures reliable protection.
Does it meet industry standards?
Yes, it meets IEC 60947 standards for performance and safety.
Related links
- ABB XT5N Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT5N Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB 1SDA10 Molded Case Circuit Breaker 3-Pole 6kA Fixed
- ABB XT5N Molded Case Circuit Breaker 4-Pole 630A Fixed
- ABB XT5S Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB XT6N Molded Case Circuit Breaker 3-Pole 630A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 630A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 630A Fixed