ABB 3-Pole Screw, Screw Switch Disconnector -, IP65, 200A, 110 kW
- RS Stock No.:
- 235-1652
- Mfr. Part No.:
- 1SCA022281R5420
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,092.08
(exc. VAT)
€2,573.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,092.08 |
*price indicative
- RS Stock No.:
- 235-1652
- Mfr. Part No.:
- 1SCA022281R5420
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw, Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 200A | |
| Series | OT | |
| Terminal Type | Screw Clamp | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 110kW | |
| Minimum Operating Temperature | 0°C | |
| Width | 600mm | |
| Length | 400mm | |
| Hazardous Area Certification | No | |
| Depth | 230mm | |
| Standards/Approvals | IEC 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw, Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Switching Current 200A | ||
Series OT | ||
Terminal Type Screw Clamp | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Switching Power 110kW | ||
Minimum Operating Temperature 0°C | ||
Width 600mm | ||
Length 400mm | ||
Hazardous Area Certification No | ||
Depth 230mm | ||
Standards/Approvals IEC 60947-1 | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO,2NC