ABB 3-Pole Screw Switch Disconnector -, IP65, 200A, 110 kW
- RS Stock No.:
- 235-1629
- Mfr. Part No.:
- 1SCA022260R5370
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,131.60
(exc. VAT)
€2,621.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,131.60 |
*price indicative
- RS Stock No.:
- 235-1629
- Mfr. Part No.:
- 1SCA022260R5370
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Switching Current | 200A | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Switching AC Voltage | 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 110kW | |
| Depth | 130mm | |
| Hazardous Area Certification | No | |
| Length | 560mm | |
| Standards/Approvals | IEC 60947-1 | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Switching Current 200A | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Switching AC Voltage 415V ac | ||
Minimum Operating Temperature 0°C | ||
Padlock Compatibility Yes | ||
Switching Power 110kW | ||
Depth 130mm | ||
Hazardous Area Certification No | ||
Length 560mm | ||
Standards/Approvals IEC 60947-1 | ||
Width 280mm | ||
- COO (Country of Origin):
- FI
The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.
Safe and dependable performance
Reliable in extreme conditions