ABB 3-Pole Switch Disconnector -, IP65, 570A, 315 kW
- RS Stock No.:
- 235-1702
- Mfr. Part No.:
- 1SCA022340R2390
- Manufacturer:
- ABB
Subtotal (1 unit)*
€3,164.98
(exc. VAT)
€3,892.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,164.98 |
*price indicative
- RS Stock No.:
- 235-1702
- Mfr. Part No.:
- 1SCA022340R2390
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp | |
| Switching Current | 570A | |
| Series | OT | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 315kW | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Width | 1m | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Depth | 230mm | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp | ||
Switching Current 570A | ||
Series OT | ||
Auxiliary Contacts Available Yes | ||
Switching Power 315kW | ||
Switching AC Voltage 380V ac, 415V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Width 1m | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
Depth 230mm | ||
Length 400mm | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO,2NC
Related links
- ABB 3-Pole Switch Disconnector - 570A, 315 kW
- ABB 3-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 570A
- ABB 3-Pole Surface Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Surface Switch Disconnector - 570A, 25 W
- ABB 4-Pole Switch Disconnector - 570A, 315 kW
- ABB 4-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Screw Switch Disconnector - IP65 315 kW