ABB 4-Pole Switch Disconnector -, IP65, 570A, 560 kW
- RS Stock No.:
- 235-1849
- Mfr. Part No.:
- 1SCA022584R5700 OT630KFCC4B
- Manufacturer:
- ABB
Subtotal (1 unit)*
€2,520.83
(exc. VAT)
€3,100.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,520.83 |
*price indicative
- RS Stock No.:
- 235-1849
- Mfr. Part No.:
- 1SCA022584R5700 OT630KFCC4B
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw Clamp Terminal | |
| Series | OT | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 570A | |
| Padlock Compatibility | Yes | |
| Switching Power | 560kW | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 1000V ac | |
| Width | 560mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Depth | 250mm | |
| Hazardous Area Certification | No | |
| Length | 760mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw Clamp Terminal | ||
Series OT | ||
Auxiliary Contacts Available Yes | ||
Switching Current 570A | ||
Padlock Compatibility Yes | ||
Switching Power 560kW | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 1000V ac | ||
Width 560mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Depth 250mm | ||
Hazardous Area Certification No | ||
Length 760mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. N and PE terminals included.
Rated operational voltage 1000V
Number of poles 4
Maximum mounted auxiliary contacts 2NO/2NC
Related links
- ABB 3-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Surface Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 570A, 315 kW
- ABB 3-Pole Switch Disconnector - 570A
- ABB 4-Pole Switch Disconnector - 7.5 kW
- ABB 4-Pole Switch Disconnector - 37 kW
- ABB 4-Pole Switch Disconnector - 100A, 37 kW
- ABB 4-Pole Switch Disconnector - 125A, 45 kW