ABB 3-Pole Switch Disconnector -, IP65, 32A, 7.5 kW
- RS Stock No.:
- 235-1722
- Mfr. Part No.:
- 1SCA022400R9320
- Manufacturer:
- ABB
Subtotal (1 unit)*
€65.80
(exc. VAT)
€80.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.80 |
*price indicative
- RS Stock No.:
- 235-1722
- Mfr. Part No.:
- 1SCA022400R9320
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTP | |
| Switching Current | 32A | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 415V ac | |
| Switching Power | 7.5kW | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Length | 60mm | |
| Depth | 60mm | |
| Standards/Approvals | IEC 60947-1-3 | |
| Width | 85mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTP | ||
Switching Current 32A | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 415V ac | ||
Switching Power 7.5kW | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Length 60mm | ||
Depth 60mm | ||
Standards/Approvals IEC 60947-1-3 | ||
Width 85mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. Two membrane glands and two pull stoppers included.
Rated operational voltage 750V
Number of poles 3
Maximum mounted auxiliary contacts 1NO,1NC
Related links
- ABB 3-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 6-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 4-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 3-Pole Isolator Switch - 32A, 7.5 kW
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 32A, 11 kW
- Eaton 3-Pole Panel Isolator Switch - IP65 7.5 kW
- ABB 3-Pole Switch Disconnector - 16A, 7.5 kW
- ABB 4-Pole Switch Disconnector - 32A