Eaton 3P+N-Pole Panel Isolator Switch -, IP55, IP65, 32A, 7.5 kW
- RS Stock No.:
- 819-882
- Mfr. Part No.:
- 30AXTN2 30AXTN2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€314.27
(exc. VAT)
€386.55
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.27 |
*price indicative
- RS Stock No.:
- 819-882
- Mfr. Part No.:
- 30AXTN2 30AXTN2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3P+N | |
| Mount Type | Panel | |
| IP Rating | IP55, IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | EXEL 2 | |
| Terminal Type | Screw | |
| Switching Current | 32A | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 415V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 7.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | -25°C | |
| Length | 173mm | |
| Standards/Approvals | IEC 60439-1, BS EN 60947-3, BS EN 60439-1 | |
| Depth | 101mm | |
| Width | 245mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3P+N | ||
Mount Type Panel | ||
IP Rating IP55, IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series EXEL 2 | ||
Terminal Type Screw | ||
Switching Current 32A | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 415V ac | ||
Padlock Compatibility Yes | ||
Switching Power 7.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature -25°C | ||
Length 173mm | ||
Standards/Approvals IEC 60439-1, BS EN 60947-3, BS EN 60439-1 | ||
Depth 101mm | ||
Width 245mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Eaton Non-Fused Isolator Switch, 32A Maximum Current, 250V DC Voltage Rating - 129813 30AXTN2
Use this isolator switch from Eaton to cut power to a section of your industrial equipment to allow for safe diagnosis and maintenance. It functions by opening the circuit when it's in no-load condition, preventing current flow to specific areas on your machine. This device's sheet-steel body provides protection from mechanical impact and corrosion, so you can depend on it for long-term performance in harsh environments. It's a versatile protection solution as it can be used for both AC and DC voltage supplies. This switch is commonly used for heavy-duty industrial equipment, as well as domestic power distribution systems.
Features & Benefits
• Current rating of 32A for high current consuming applications
• Compact dimensions of 173 (L) x 245 (W) x 101mm (D) for space efficiency in small setups
• Supports installation of padlocks to conform to Lockout-Tagout requirements
• Colour-coded indicators to easily identify off and on positions
Is this switch flame-resistant?
This switch's sheet steel body is non-combustible, meaning that it doesn't burn at any temperature and won't contribute to a workplace fire.
Exel 2 Switch Disconnectors
Can be used on systems up to 550 Vac
Manufactured from rust protected sheet steel
Door may be removed for ease of installation
Switch can be locked on or off by means of a padlock
Red and green switch position indicators
Note
Eaton formerly known as Moeller
Related links
- Eaton 2-Pole Panel Isolator Switch - IP65 22 kW
- Eaton 3-Pole Panel Isolator Switch - IP65, 100A
- Eaton 2-Pole Panel Isolator Switch - IP65 22 kW
- ABB 3-Pole Isolator Switch - 32A, 7.5 kW
- ABB 3-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 6-Pole Switch Disconnector - 32A, 7.5 kW
- ABB 4-Pole Switch Disconnector - 32A, 7.5 kW
- Allen Bradley 3-Pole Front Switch Disconnector - 32A, 7.5 kW
