ABB 4-Pole Screw Switch Disconnector -, IP65, 0pA
- RS Stock No.:
- 235-1740
- Mfr. Part No.:
- 1SCA022401R5210
- Manufacturer:
- ABB
Subtotal (1 unit)*
€516.55
(exc. VAT)
€635.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €516.55 |
*price indicative
- RS Stock No.:
- 235-1740
- Mfr. Part No.:
- 1SCA022401R5210
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 0pA | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Series | OTP | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Depth | 140mm | |
| Length | 140mm | |
| Width | 200mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 0pA | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Series OTP | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Depth 140mm | ||
Length 140mm | ||
Width 200mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTP series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
Rated operational voltage 750V
Number of poles 4
Maximum mounted auxiliary contacts 2NO,2NC
Related links
- ABB 4-Pole Screw Switch Disconnector - 0pA
- ABB 4-Pole Screw Switch Disconnector - IP00, 0pA
- ABB 3-Pole Screw Switch Disconnector - 0pA
- ABB 0-Pole Screw Switch Disconnector - 0pA
- ABB 6-Pole Screw Switch Disconnector - 0pA
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits | Ferrule Tool Kit