ABB 3-Pole Screw Switch Disconnector -, IP65, 0A

Subtotal (1 unit)*

€842.10

(exc. VAT)

€1,035.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€842.10

*price indicative

RS Stock No.:
235-1830
Mfr. Part No.:
1SCA022569R6350 OTR45BA3M
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65

Handle Colour

Black

Terminal Type

Screw Clamp

Auxiliary Contacts Available

Yes

Switching Current

0A

Series

OTR

Minimum Operating Temperature

0°C

Width

150mm

Hazardous Area Certification

NO

Length

100mm

Depth

100mm

Standards/Approvals

RoHS

The ABB enclosed switch disconnector of the OTR series is made of rigid stainless steel , class AISI304. The enclosure has a hinged door, with door lock. The cover is interlocked, and can not be opened when switch is on. It has 3 pole.

Reliable in extreme conditions

Safety and protection

Related links