ABB 3-Pole Screw Switch Disconnector -, IP00, IP65, 200A, 200 kW

Subtotal (1 unit)*

€334.75

(exc. VAT)

€411.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€334.75

*price indicative

RS Stock No.:
235-1892
Mfr. Part No.:
1SCA022709R9920
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP00, IP65

Handle Colour

Black

Series

OT

Terminal Type

Lug Terminal

Switching Current

200A

Auxiliary Contacts Available

No

Padlock Compatibility

Yes

Switching Power

200kW

Minimum Operating Temperature

0°C

Switching AC Voltage

690V ac

Length

82.5mm

Depth

82.5mm

Standards/Approvals

IEC 60947-3/UL 98/CSA C22.2 No. 4

Hazardous Area Certification

No

Width

169.5mm

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type. Handle and shaft included.

Pollution degree 3

Handle colour black

Operating mode front operated

Mounting type base mounting

Number of poles 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy