ABB 4-Pole Screw Switch Disconnector -, IP00, IP65, 200A, 200 kW
- RS Stock No.:
- 235-1949
- Mfr. Part No.:
- 1SCA022762R5830
- Manufacturer:
- ABB
Subtotal (1 unit)*
€367.04
(exc. VAT)
€451.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €367.04 |
*price indicative
- RS Stock No.:
- 235-1949
- Mfr. Part No.:
- 1SCA022762R5830
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP00, IP65 | |
| Handle Colour | Black | |
| Series | OT | |
| Switching Current | 200A | |
| Terminal Type | Lug Terminal | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 1000V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 200kW | |
| Hazardous Area Certification | No | |
| Width | 217.5mm | |
| Length | 82.5mm | |
| Standards/Approvals | IEC 60947-3/UL 98/CSA C22.2 | |
| Depth | 82.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP00, IP65 | ||
Handle Colour Black | ||
Series OT | ||
Switching Current 200A | ||
Terminal Type Lug Terminal | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 1000V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Switching Power 200kW | ||
Hazardous Area Certification No | ||
Width 217.5mm | ||
Length 82.5mm | ||
Standards/Approvals IEC 60947-3/UL 98/CSA C22.2 | ||
Depth 82.5mm | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. The product has lug terminals type. Handle and shaft included.
Pollution degree 3
Handle colour black
Operating mode front operated
Mounting type base mounting
Number of poles 4
Related links
- ABB 3-Pole Screw Switch Disconnector - IP65 200 kW
- ABB 4-Pole Screw Switch Disconnector - IP65, 200A
- ABB 4-Pole Screw Switch Disconnector - IP00 200 kW
- ABB 4-Pole DIN Rail Isolator Switch - 200A, 200 kW
- ABB 4-Pole Screw IP54 200 kW
- ABB 4-Pole Surface Mount Switch Disconnector - 200A, 200 kW
- ABB 3-Pole DIN Rail Non-Fused Switch Disconnector - 200A, 200 kW
- ABB 4-Pole Screw Switch Disconnector - IP65 180 kW