ABB 3-Pole Surface Mount Switch Disconnector -, IP00, 800A, 560 kW
- RS Stock No.:
- 235-1895
- Mfr. Part No.:
- 1SCA022718R9830
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,278.11
(exc. VAT)
€1,572.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,278.11 |
*price indicative
- RS Stock No.:
- 235-1895
- Mfr. Part No.:
- 1SCA022718R9830
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Terminal Type | Lug Terminal | |
| Series | OT | |
| Switching Current | 800A | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 600V ac | |
| Padlock Compatibility | Yes | |
| Switching Power | 560kW | |
| Depth | 140mm | |
| Length | 266mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-3/UL 98/CSA C22.2 No. 4 | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Terminal Type Lug Terminal | ||
Series OT | ||
Switching Current 800A | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 600V ac | ||
Padlock Compatibility Yes | ||
Switching Power 560kW | ||
Depth 140mm | ||
Length 266mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-3/UL 98/CSA C22.2 No. 4 | ||
Width 250mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 3 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP20 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 4-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 560 kW
- Siemens 4-Pole Fixed Switch Disconnector - IP00 560 kW
- Siemens 3-Pole Fixed Switch Disconnector - IP00 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector -, IP00