ABB 4-Pole Surface Mount Switch Disconnector -, IP00, 800A, 40 W
- RS Stock No.:
- 235-1897
- Mfr. Part No.:
- 1SCA022719R2200
- Manufacturer:
- ABB
Subtotal (1 unit)*
€1,551.19
(exc. VAT)
€1,907.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,551.19 |
*price indicative
- RS Stock No.:
- 235-1897
- Mfr. Part No.:
- 1SCA022719R2200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP00 | |
| Handle Colour | Black | |
| Terminal Type | Lug Terminal | |
| Series | OT | |
| Switching Current | 800A | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 40W | |
| Padlock Compatibility | Yes | |
| Depth | 140mm | |
| Width | 331mm | |
| Standards/Approvals | IEC 60947-3/UL 98/CSA C22.2 No. 4 | |
| Hazardous Area Certification | No | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP00 | ||
Handle Colour Black | ||
Terminal Type Lug Terminal | ||
Series OT | ||
Switching Current 800A | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature 0°C | ||
Switching Power 40W | ||
Padlock Compatibility Yes | ||
Depth 140mm | ||
Width 331mm | ||
Standards/Approvals IEC 60947-3/UL 98/CSA C22.2 No. 4 | ||
Hazardous Area Certification No | ||
Length 140mm | ||
- COO (Country of Origin):
- FI
The ABB switch-disconnectors suitable for diverse applications such as machinery, power distribution, switchboards, motor control centres or photovoltaic installations. These devices are globally available and always supported by our skilled and dedicated worldwide service network. It has 4 poles .
High performance
Compact solution
Reliable in extreme conditions
Related links
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 40 W
- ABB 4-Pole Screw Switch Disconnector - IP65 40 W
- ABB 3-Pole Screw Switch Disconnector - 800A, 40 W
- ABB 3-Pole Screw Switch Disconnector - IP65 40 W
- ABB 4-Pole Surface Mount Switch Disconnector - 600A, 40 W
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 560 kW
- ABB 3-Pole Surface Mount Switch Disconnector - 800A, 450 kW
- ABB 4-Pole Surface Mount Switch Disconnector -, IP00