ABB 3-Pole Switch Disconnector -, IP65, 1.25kA, 710 kW
- RS Stock No.:
- 235-1929
- Mfr. Part No.:
- 1SCA022750R1860 OT1250KLUU3BZ
- Manufacturer:
- ABB
Subtotal (1 unit)*
€8,513.32
(exc. VAT)
€10,471.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,513.32 |
*price indicative
- RS Stock No.:
- 235-1929
- Mfr. Part No.:
- 1SCA022750R1860 OT1250KLUU3BZ
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | OT | |
| Switching Current | 1.25kA | |
| Terminal Type | Screw Clamp | |
| Switching Power | 710kW | |
| Switching AC Voltage | 1000V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Depth | 330mm | |
| Length | 800mm | |
| Width | 1.2m | |
| Standards/Approvals | IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series OT | ||
Switching Current 1.25kA | ||
Terminal Type Screw Clamp | ||
Switching Power 710kW | ||
Switching AC Voltage 1000V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Depth 330mm | ||
Length 800mm | ||
Width 1.2m | ||
Standards/Approvals IEC 60947-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FI
The ABB enclosed switch is using a galvanised steel enclosure, with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
Rated operational voltage 1000V
Number of poles 3
Maximum mounted auxiliary contacts 2NO/1NC
Related links
- ABB 3-Pole Switch Disconnector - 570A, 560 kW
- ABB 3-Pole Switch Disconnector - 315A, 160 kW
- ABB 3-Pole Switch Disconnector - 100A, 37 kW
- ABB 3-Pole Switch Disconnector - 125A, 45 kW
- ABB 3-Pole Switch Disconnector - 63A, 22 kW
- ABB 3-Pole Switch Disconnector - 16A, 7.5 kW
- ABB 3-Pole Switch Disconnector - 115A, 37 kW
- ABB 3-Pole Switch Disconnector - 32A, 7.5 kW