ABB 4-Pole Switch Disconnector -, IP65, 100A
- RS Stock No.:
- 235-1997
- Mfr. Part No.:
- 1SCA022812R5300
- Manufacturer:
- ABB
Subtotal (1 unit)*
€640.33
(exc. VAT)
€787.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €640.33 |
*price indicative
- RS Stock No.:
- 235-1997
- Mfr. Part No.:
- 1SCA022812R5300
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Series | OTE | |
| Terminal Type | Screw Clamp Terminal | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 100A | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | EU | |
| Standards/Approvals | IEC 60947-1, -3 Standards | |
| Width | 200mm | |
| Depth | 140mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Series OTE | ||
Terminal Type Screw Clamp Terminal | ||
Auxiliary Contacts Available Yes | ||
Switching Current 100A | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification EU | ||
Standards/Approvals IEC 60947-1, -3 Standards | ||
Width 200mm | ||
Depth 140mm | ||
Length 140mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OTE series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The handle is lockable in ON and OFF position. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal. The EMC protection is utilized by a metal plate in the bottom, connected to the cable shield with clamps, included in the delivery. No EMC glands needed.
Rated operational voltage 750V
Number of poles 4
Maximum mounted auxiliary contacts 2NO/2NC
Related links
- ABB 4-Pole Switch Disconnector - 100A
- ABB 4-Pole Switch Disconnector - 100A, 37 kW
- Legrand 4-Pole Switch Disconnector - 100A
- ABB 3-Pole Switch Disconnector - 100A
- ABB 3-Pole Switch Disconnector - 100A, 37 kW
- Lovato Electric 3-Pole Front Switch Disconnector - 100A
- ABB 4-Pole Switch Disconnector -, IP65
- ABB 4-Pole Switch Disconnector - 7.5 kW