ABB 4-Pole Switch Disconnector -, IP65
- RS Stock No.:
- 235-2385
- Mfr. Part No.:
- 1SCA115872R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€283.32
(exc. VAT)
€348.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €283.32 |
*price indicative
- RS Stock No.:
- 235-2385
- Mfr. Part No.:
- 1SCA115872R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | OTP | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | Yes | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series OTP | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility Yes | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 90mm | ||
- COO (Country of Origin):
- FI
The ABB OTP4 is the enclosed switch disconnector with 4 numbers of pole and up down cable entry. The enclosure is UV protected, protected against low-pressure water jets, and hence built for outdoor and indoor use. The rated operational current of disconnector is 63 A.
Black colour handle
Selector type handle
Material used for the enclosure is the plastic
Related links
- ABB 4-Pole Switch Disconnector - 90A, 45 kW
- ABB 4-Pole Switch Disconnector - 7.5 kW
- ABB 4-Pole Switch Disconnector - 37 kW
- ABB 4-Pole Switch Disconnector - 100A, 37 kW
- ABB 4-Pole Switch Disconnector - 570A, 560 kW
- ABB 4-Pole Switch Disconnector - 32A
- ABB 4-Pole Switch Disconnector - 63A, 22 kW
- ABB 4-Pole Switch Disconnector - 100A