ABB 3-Pole Screw Switch Disconnector -, IP65

Subtotal (1 unit)*

€7,305.14

(exc. VAT)

€8,985.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7,305.14

*price indicative

RS Stock No.:
235-2178
Mfr. Part No.:
1SCA102323R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP65

Auxiliary Contacts Available

Yes

Terminal Type

Screw Clamp

Series

OT

Length

230mm

Width

400mm

Hazardous Area Certification

NO

Standards/Approvals

RoHS

Depth

230mm

The ABB safety switches are designed to be used near motors or machines, to isolate them from the main circuit. Enclosed safety switches support you in creating a safe working environment, reducing the risk of electrical and mechanical accidents, especially during maintenance and repair work. It has 3 pole.

Safe and dependable performance

Reliable in extreme conditions

Related links