Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 25A, 9.5 kW
- RS Stock No.:
- 239-2634
- Mfr. Part No.:
- 3LD2154-1TP51
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€47.24
(exc. VAT)
€58.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.24 |
*price indicative
- RS Stock No.:
- 239-2634
- Mfr. Part No.:
- 3LD2154-1TP51
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | SENTRON | |
| Switching Current | 25A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 9.5kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series SENTRON | ||
Switching Current 25A | ||
Switching AC Voltage 400V ac | ||
Switching Power 9.5kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC | ||
- COO (Country of Origin):
- DE
The Siemens 25A 3LD switch disconnector having rotary operated mechanism. It has central mounting 22.5 mm of the handle and short rotary knob as actuating element.
3 Pole configuration
Fixed mounting
Protection class IP65
Related links
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- Siemens 3-Pole Fixed Isolator Switch - 25A, 9.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
