Siemens 3-Pole Fixed Isolator Switch -, IP65, 25A, 9.5 kW

Subtotal (1 unit)*

€47.24

(exc. VAT)

€58.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.24

*price indicative

RS Stock No.:
213-1376
Mfr. Part No.:
3LD2103-1TP51
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Fixed

IP Rating

IP65

Terminal Type

Box

Auxiliary Contacts Available

No

Series

3LD

Switching Current

25A

Minimum Operating Temperature

-25°C

Switching Power

9.5kW

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, CE, CCC, EN, VDE, UL, RoHS

Hazardous Area Certification

No

Depth

92.5mm

Width

67mm

COO (Country of Origin):
DE
The Siemens SENTRON series 3LD switch disconnector has rated continuous current of 25A and type of switch is front mounting. The switches for front mounting are mounted on the inside of the panel door via the operating mechanism. The switches are mounted via the 22.5 mm diameter centre hole.

It consist three poles

Fixed mounting Device type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy