ABB 3-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3396
- Mfr. Part No.:
- 1SCA022562R9080
- Manufacturer:
- ABB
Subtotal (1 unit)*
€450.56
(exc. VAT)
€554.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.56 |
*price indicative
- RS Stock No.:
- 251-3396
- Mfr. Part No.:
- 1SCA022562R9080
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Grey, Black | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 1SCA | |
| Padlock Compatibility | Yes | |
| Length | 100mm | |
| Width | 200mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | |
| Depth | 135mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Grey, Black | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 1SCA | ||
Padlock Compatibility Yes | ||
Length 100mm | ||
Width 200mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | ||
Depth 135mm | ||
Hazardous Area Certification No | ||
RoHS Status: Not Applicable
The ABB 3 pole switch disconnector has rigid alum-zinc coated steel enclosure with polyester powder coating. The cover is interlocked, and can not be opened when switch is on. It is suitable for outdoor use with respect to exposure to ultraviolet light, water exposure and Immersion in accordance with UL746C. Cable entries to be drilled.
Neutral and PE terminal included
The interlock function can be defeated for thermographing
Enclosure has a hinged door, with door lock
IP65 degree protection
Related links
- ABB 3-Pole Screw Switch Disconnector -, IP65
- ABB 3-Pole Screw Switch Disconnector - 0 A
- ABB 3-Pole Screw Switch Disconnector - IP00 630 kW
- ABB 3-Pole Screw Switch Disconnector - IP00 250 kW
- ABB 3-Pole Screw Switch Disconnector - 200 A
- ABB 3-Pole Screw Switch Disconnector - IP00, 0 A
- Insertion & Extraction Tools
- Toggle Clamp | Spring Clamps
