Socomec 2-Pole Wall, DIN Rail, Quick Connect Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

€1,382.76

(exc. VAT)

€1,700.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,382.76

*price indicative

RS Stock No.:
252-3631
Mfr. Part No.:
93532006
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

2

Mount Type

Wall, DIN Rail, Quick Connect

IP Rating

IP65

Handle Colour

Black, Grey, Red

Switching Current

1.6kA, 20kA

Series

9353

Terminal Type

Shrouds Terminal

Switching AC Voltage

690V ac

Switching Power

23kW

Hazardous Area Certification

No

Standards/Approvals

VDE 0410, UL 60947-4-1, NF EN 60051-1, NF C 42-010, IEC 60947-3, IEC 60414, IEC 60051-1, BS 5448, BS 89, DIN 43780

COO (Country of Origin):
TN
The Socomec 2 pole modular automatic transfer switch with positive break indication. It is intended for use in low voltage power supply systems where a brief interruption of the load supply is acceptable during transfer.

Dedicated to mains and genset applications

Secured programming

Offer significant time saving during commissioning

Has all the functions of the ATyS d M together with an integrated controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy