Socomec 3-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3456
- Mfr. Part No.:
- 26003041
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€708.40
(exc. VAT)
€871.33
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €708.40 |
*price indicative
- RS Stock No.:
- 252-3456
- Mfr. Part No.:
- 26003041
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Series | SIRCO 3X400A F | |
| Switching DC Voltage | 500V dc | |
| Switching AC Voltage | 415V ac | |
| Switching Power | 23kW | |
| Length | 265μm | |
| Hazardous Area Certification | No | |
| Width | 300mm | |
| Standards/Approvals | IEC | |
| Depth | 160mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Series SIRCO 3X400A F | ||
Switching DC Voltage 500V dc | ||
Switching AC Voltage 415V ac | ||
Switching Power 23kW | ||
Length 265μm | ||
Hazardous Area Certification No | ||
Width 300mm | ||
Standards/Approvals IEC | ||
Depth 160mm | ||
- COO (Country of Origin):
- TN
The Socomec manually or remotely operated multipolar load break switch. It can make and break under load conditions and provide safe isolation. It is designed for 415 VAC and DC low voltage electrical circuits.
Double positive break indication given through a position indication window
High resistance to damp heat
Safety of property and personnel
Easy to install
Related links
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 2-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
