Socomec 3-Pole Quick Connect, DIN Rail, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

€14,376.89

(exc. VAT)

€17,683.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14,376.89

*price indicative

RS Stock No.:
252-3644
Mfr. Part No.:
95733080
Manufacturer:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Quick Connect, DIN Rail, Wall

IP Rating

IP65

Handle Colour

Black, Grey, Red

Series

9573

Terminal Type

Shrouds Terminal

Switching Current

1.6kA, 20kA

Switching Power

23kW

Switching AC Voltage

690V ac

Standards/Approvals

BS 5448, BS 89, DIN 43780, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Socomec product is 3 pole automatic transfer switch with positive break indication. It incorporates all the functions offered by the ATyS t and g, as well as functions designed for power management and communication. In automatic mode it enables the monitoring of, and the on load changeover between, two power supply sources, in accordance with the parameters configured through LCD display, or via communication.

Recording of events

Offers communication functions through the addition of RS485 Modbus or Ethernet

Suited to energy management and monitoring

Used in low voltage power supply system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy