Socomec 4-Pole Quick Connect, DIN Rail, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3637
- Mfr. Part No.:
- 95234120
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€10,390.21
(exc. VAT)
€12,779.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,390.21 |
*price indicative
- RS Stock No.:
- 252-3637
- Mfr. Part No.:
- 95234120
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Quick Connect, DIN Rail, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Red, Grey | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Series | ATyS/ATyS r 4X1250 F | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Depth | 391.5mm | |
| Length | 330μm | |
| Width | 584mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CCC IEC | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Quick Connect, DIN Rail, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Red, Grey | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Series ATyS/ATyS r 4X1250 F | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Depth 391.5mm | ||
Length 330μm | ||
Width 584mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CCC IEC | ||
- COO (Country of Origin):
- FR
The Socomec 4 pole remotely operated motorised transfer switch with positive break indication. It enables the on load transfer of two and three phase power supplies via remote volt free contacts, from either an external automatic controller, using pulse logic, or a switch. They are intended for use in low voltage power systems where interruption of the load supply is acceptable during transfer.
Equipped with a watchdog relay which constantly monitors your product
Integrated auxiliary contacts
Extended power supply range
For use in low voltage power systems
Related links
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Changeover Switch - 1.6 kA 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1.6 kA 23 kW
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1.6 kA 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1.6 kA 23 kW
