Craig & Derricott 2-Pole Isolator Switch -

Subtotal (1 unit)*

€103.89

(exc. VAT)

€127.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.89

*price indicative

RS Stock No.:
254-8909
Mfr. Part No.:
EPV402
Manufacturer:
Craig & Derricott
Find similar products by selecting one or more attributes.
Select all

Brand

Craig & Derricott

Number of Poles

2

Product Type

Isolator Switch

Series

3

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
GB
The Craig & Derricott photovoltaic (PV) enclosed switchgear solar power is an environmentally friendly method of producing electricity and is achieved using photovoltaic (PV) cells that capture sunlight and convert it into electricity. By combining cells into an array, different voltages and current combinations can be achieved.

IP66 IP standard

Available in light grey RAL 7035 finishing

Compliant to IEC / BS EN 60947-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy