ABB 3-Pole Base Isolator Switch -, IP20, 16A, 7.5 kW
- RS Stock No.:
- 258-9582
- Mfr. Part No.:
- 1SCA022497R0220
- Manufacturer:
- ABB
Subtotal (1 unit)*
€41.28
(exc. VAT)
€50.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.28 |
*price indicative
- RS Stock No.:
- 258-9582
- Mfr. Part No.:
- 1SCA022497R0220
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Base | |
| IP Rating | IP20 | |
| Series | 1SCA0 | |
| Switching Current | 16A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 7.5kW | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Depth | 73mm | |
| Width | 68mm | |
| Length | 73mm | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Base | ||
IP Rating IP20 | ||
Series 1SCA0 | ||
Switching Current 16A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Switching Power 7.5kW | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Depth 73mm | ||
Width 68mm | ||
Length 73mm | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
1SCA022497R0220
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- Socomec 3-Pole DIN Rail Isolator Switch - 16A, 7.5 kW
- ABB 4-Pole DIN Rail Non-Fused Isolator Switch - 16A, 7.5 kW
- ABB 8-Pole Base Isolator Switch - 16A, 75 kW
- ABB 2-Pole Base Isolator Switch - 16A, 75 kW
- Allen Bradley 3-Pole Base Isolator Switch - 16A, 7.5 kW
- Allen Bradley 6-Pole Base Isolator Switch - 16A, 7.5 kW
- Allen Bradley 3-Pole Front IP66 7.5 kW
- ABB 3-Pole Base Isolator Switch - 63A, 560 kW