Allen Bradley 6-Pole Base Isolator Switch -, IP66, 16A, 7.5 kW
- RS Stock No.:
- 443-0714
- Distrelec Article No.:
- 302-27-373
- Mfr. Part No.:
- 194E-A16-1756
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€68.95
(exc. VAT)
€84.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €68.95 |
*price indicative
- RS Stock No.:
- 443-0714
- Distrelec Article No.:
- 302-27-373
- Mfr. Part No.:
- 194E-A16-1756
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Isolator Switch | |
| Number of Poles | 6 | |
| Mount Type | Base | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Red, Grey, Black | |
| Auxiliary Contacts Available | No | |
| Series | 194E | |
| Switching Current | 16A | |
| Terminal Type | Wire | |
| Padlock Compatibility | No | |
| Switching Power | 7.5kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 80mm | |
| Width | 36mm | |
| Standards/Approvals | CE, CSA, IEC, UL | |
| Hazardous Area Certification | No | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Isolator Switch | ||
Number of Poles 6 | ||
Mount Type Base | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Red, Grey, Black | ||
Auxiliary Contacts Available No | ||
Series 194E | ||
Switching Current 16A | ||
Terminal Type Wire | ||
Padlock Compatibility No | ||
Switching Power 7.5kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 80mm | ||
Width 36mm | ||
Standards/Approvals CE, CSA, IEC, UL | ||
Hazardous Area Certification No | ||
Length 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Allen Bradley Switch Disconnectors
These narrow format 194E series switch disconnectors are simple to install in limited panel space, they are easily modified and versatile to apply. They have finger safe design to IP20 in all live parts and the terminals, which provide self-centring cable guides. Rated powers of 5.5kW in AC3 and 7.5kW in AC23A categories (400V) can be switched on a panel surface of only 36mm wide. Rated current is 16A at 690Vac (AC1 and AC21A). They are CE marked, cUL approved, and fulfil the requirements of most international standards of operational safety and reliability. Snap-on modular accessories are available.
Three-pole versions are complete with handle
Six pole versions are switch bodies only, for operating handle order stock no. 261-8259
Related links
- Allen Bradley 3-Pole Base Isolator Switch - 16A, 7.5 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 16A, 7.5 kW
- Allen Bradley 6-Pole Isolator Switch - 16A, 7.5 kW
- Allen Bradley 3-Pole Front IP66 7.5 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 25A, 11 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 25A, 11 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 63A, 22 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 63A, 22 kW
