ABB 4-Pole Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 258-9596
- Mfr. Part No.:
- 1SCA022612R9480
- Manufacturer:
- ABB
Subtotal (1 unit)*
€488.76
(exc. VAT)
€601.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €488.76 |
*price indicative
- RS Stock No.:
- 258-9596
- Mfr. Part No.:
- 1SCA022612R9480
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Series | 1SCA02 | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 63A | |
| Switching Power | 30kW | |
| Switching AC Voltage | 415V ac | |
| Length | 110mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1-3 | |
| Width | 165mm | |
| Depth | 110mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Series 1SCA02 | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Switching Current 63A | ||
Switching Power 30kW | ||
Switching AC Voltage 415V ac | ||
Length 110mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1-3 | ||
Width 165mm | ||
Depth 110mm | ||
- COO (Country of Origin):
- FI
1SCA022612R9480
The ABB enclosed switch disconnector is using a galvanised steel enclosure, black pistol handle, interlocked cover and defeat able interlocking with polyester coating. It is suitable for outdoor use with respect to UV light and ingress protection. The enclosure have inbuilt gas pressure relief function to protect the user in case of an internal arc. The door is earthed via the hinges. The enclosure is prepared for single and parallel cables. Cable entry types can be blank , ring-flange or C-flange type (FL21), with different cable configuration, like top/bottom or bottom/bottom. The handle is pad lockable for 3 padlocks, cover is interlocked, and interlock function can be bypassed for thermographing.
IP65 protection
The handle is pad lockable for 3 padlocks
Related links
- RS PRO 4-Pole Panel Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 7-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 63A, 30 kW
- Craig & Derricott 3-Pole Base Isolator Switch - 63A, 30 kW