Eaton 3-Pole Rear Panel Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 266-4593
- Mfr. Part No.:
- 014465 P3-63/V/SVB/2HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.21
(exc. VAT)
€215.51
(inc. VAT)
- Ready to ship from 27 January 2027
Units | Per unit |
|---|---|
| 1 + | €175.21 |
*price indicative
- RS Stock No.:
- 266-4593
- Mfr. Part No.:
- 014465 P3-63/V/SVB/2HI11
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Series | 14 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Switching DC Voltage | 24V | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Depth | 128mm | |
| Length | 128mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL File No.: E36332, VDE 0660, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, CSA, CE | |
| Width | 114mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Series 14 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Switching DC Voltage 24V | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Depth 128mm | ||
Length 128mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL File No.: E36332, VDE 0660, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, CSA, CE | ||
Width 114mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 3 Poles, 63A Maximum Current - 014465 P3-63/V/SVB/2HI11
Features & Benefits
• Rear mount design simplifies installation into existing systems
• IP65 rating provides a high level of dust and moisture resistance
• Normal state configuration with 2NC and 2NO supports multiple setups
• 30kW power rating enhances capacity for industrial requirements
Applications
• Applied in machinery control to enhance safety measures
• Utilised in industrial environments requiring robust isolation solutions
• Suitable for use in environments exposed to moisture or dust
What is the significance of the IP65 rating?
How does the switch's configuration benefit operational efficiency?
Are there specific mounting requirements for this switch?
What types of applications can benefit from a power rating of 30kW?
Related links
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 37 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
