Eaton 3-Pole Rear Panel Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 266-4585
- Mfr. Part No.:
- 012616 P3-63/Z/2HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€144.89
(exc. VAT)
€178.21
(inc. VAT)
- Ready to ship from 01 February 2027
Units | Per unit |
|---|---|
| 1 + | €144.89 |
*price indicative
- RS Stock No.:
- 266-4585
- Mfr. Part No.:
- 012616 P3-63/Z/2HI11
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Series | 12 | |
| Switching Current | 63A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Switching AC Voltage | 690V | |
| Switching DC Voltage | 24V | |
| Maximum Operating Temperature | 40°C | |
| Depth | 87mm | |
| Width | 114mm | |
| Standards/Approvals | IEC/EN 60947, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | |
| Hazardous Area Certification | No | |
| Length | 87mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Series 12 | ||
Switching Current 63A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Switching AC Voltage 690V | ||
Switching DC Voltage 24V | ||
Maximum Operating Temperature 40°C | ||
Depth 87mm | ||
Width 114mm | ||
Standards/Approvals IEC/EN 60947, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660 | ||
Hazardous Area Certification No | ||
Length 87mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 63A Maximum Current, 690V Voltage Rating - 012616 P3-63/Z/2HI11
Features & Benefits
• Screw Terminal connections simplify installation processes
• Compact dimensions optimise space in electrical installations
• Configured for 2NC and 2NO normal state, ensuring operational flexibility
Applications
• Suitable for electrical panel integration in industrial settings
• Ideal for machinery requiring frequent isolation
• Used for managing electrical loads in manufacturing processes
• Effective in commercial buildings for secure electrical distribution
What are the mounting requirements for this product?
How reliable is the performance of this switch under extreme temperatures?
Are there additional safety features associated with this product?
What type of current connections does it support?
Can it be used for high power applications?
Related links
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 37 kW
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
