Eaton 3-Pole Flush Isolator Switch -, IP65, 100A, 30 kW
- RS Stock No.:
- 266-4590
- Mfr. Part No.:
- 013169 P3-100/EA/SVB-SW/2HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€205.68
(exc. VAT)
€252.99
(inc. VAT)
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | €205.68 |
*price indicative
- RS Stock No.:
- 266-4590
- Mfr. Part No.:
- 013169 P3-100/EA/SVB-SW/2HI11
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Series | 13 | |
| Switching Current | 100A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 30kW | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 40°C | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CSA-C22.2 No. 94, CSA, CE, CSA-C22.2 No. 60947-4-1-14, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Length | 130mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Series 13 | ||
Switching Current 100A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Power 30kW | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 40°C | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660, CSA-C22.2 No. 94, CSA, CE, CSA-C22.2 No. 60947-4-1-14, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Length 130mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 100A Maximum Current, 3 Poles - 013169 P3-100/EA/SVB-SW/2HI11
Features & Benefits
• Rated for high current applications up to 100A
• Designed for flush mounting to save space
• Includes auxiliary contacts for versatile connectivity options
Applications
• Suitable for control panels and machinery isolation
• Implemented in automation systems requiring safety mechanisms
• Utilised in electrical enclosures to manage power safely
What temperature range can be tolerated for optimal operation?
How does the auxiliary contacts feature enhance its usability?
What are the implications of the IP65 rating for this device?
Can this isolator switch handle high power loads?
Related links
- Eaton 3-Pole Flush Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Flush Switch - 100A, 55 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Rear Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 30 kW
