Eaton 3-Pole Flush Isolator Switch -, IP65, 32A, 13 kW
- RS Stock No.:
- 266-4594
- Mfr. Part No.:
- 014536 P1-32/EA/SVB-SW/2HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€113.03
(exc. VAT)
€139.03
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €113.03 |
*price indicative
- RS Stock No.:
- 266-4594
- Mfr. Part No.:
- 014536 P1-32/EA/SVB-SW/2HI11
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Switching Current | 32A | |
| Series | 14 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Switching Power | 13kW | |
| Switching DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V | |
| Maximum Operating Temperature | 50°C | |
| Width | 65mm | |
| Standards/Approvals | UL File No.: E36332, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Depth | 120mm | |
| Length | 120mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Switching Current 32A | ||
Series 14 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Switching Power 13kW | ||
Switching DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V | ||
Maximum Operating Temperature 50°C | ||
Width 65mm | ||
Standards/Approvals UL File No.: E36332, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Depth 120mm | ||
Length 120mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 32A Maximum Current, 690V Voltage Rating - 014536 P1-32/EA/SVB-SW/2HI11
Features & Benefits
• Maximum current of 32A supports heavy electrical loads
• Auxiliary contact option enhances functionality and control
• Screw Terminal design ensures secure and straightforward wiring connections
Applications
• Ideal for use in automated electrical systems
• Effective in commercial electrical distribution boards
• Can be mounted in control panels for ease of access
What is the significance of the three-pole configuration in this model?
How does the IP65 rating contribute to its usability?
What types of environments can this switch operate in?
Can I use this in conjunction with additional auxiliary contacts?
Related links
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
