Eaton 3-Pole Flush Isolator Switch -, IP65

Subtotal (1 unit)*

€152.90

(exc. VAT)

€188.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€152.90

*price indicative

RS Stock No.:
266-4632
Mfr. Part No.:
172815 P3-63/M4/K2-PG/HI11
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Flush

IP Rating

IP65

Auxiliary Contacts Available

Yes

Series

1728

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Standards/Approvals

IEC/EN 60947, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660

COO (Country of Origin):
GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy