Eaton 3 pole + N-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4635
- Mfr. Part No.:
- 172817 P3-63/M4/K2-PG/N/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€175.63
(exc. VAT)
€216.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.63 |
*price indicative
- RS Stock No.:
- 266-4635
- Mfr. Part No.:
- 172817 P3-63/M4/K2-PG/N/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 pole + N | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 1728 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, UL File No.: E36332, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 pole + N | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 1728 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, UL File No.: E36332, VDE 0660, IEC/EN 60947-3, IEC/EN 60947 | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 3+N-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Rear Isolator Switch - 63A, 30 kW
- Eaton 4-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Panel Mount Isolator Switch - 760A, 50 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 30 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
