Eaton 3-Pole Surface Isolator Switch -, IP65
- RS Stock No.:
- 266-4652
- Mfr. Part No.:
- 172859 DMM-125/3/I5/C-G
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€600.85
(exc. VAT)
€739.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €600.85 |
*price indicative
- RS Stock No.:
- 266-4652
- Mfr. Part No.:
- 172859 DMM-125/3/I5/C-G
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Terminal Type | Screw | |
| Series | 1728 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | |
| Depth | 280mm | |
| Length | 280mm | |
| Width | 200mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Terminal Type Screw | ||
Series 1728 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, RoHS, VDE 0660 | ||
Depth 280mm | ||
Length 280mm | ||
Width 200mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with a knob and locking facility is supplied with an auxiliary contact is an electrical component used to ensure that an electrical circuit is completely de energized for service or maintenance by controlling and isolating electrical power to provide safety and protection and improve energy efficiency.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 45 kW
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
