Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 296A, 45 kW

Subtotal (1 unit)*

€594.74

(exc. VAT)

€731.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€594.74

*price indicative

RS Stock No.:
805-5538
Mfr. Part No.:
172794 DMM-160/3/I5/P-R
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching Current

296A

Series

DMM

Minimum Operating Temperature

-25°C

Switching Power

45kW

Padlock Compatibility

No

Switching AC Voltage

415V ac

Maximum Operating Temperature

40°C

Length

200mm

Depth

160mm

Hazardous Area Certification

No

Standards/Approvals

UL, IEC, CSA

Width

280mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Isolator Switch, Single Throw Configuration, 13.5kA Breaking Current - DMM Series - 172794 DMM-160/3/I5/P-R


Need to keep potentially dangerous equipment in check? Put your trust in this 3-pole isolator switch from Eaton. Turning its handle by 90° lets you activate or de-activate your hazardous processes and cut out the risk of injuries during routine maintenance. You can even lock the device in the off position to prevent unauthorised use of your machinery. With its broad operating temperature range between -25°C and +55°C, this tough cookie withstands harsh environments. Components just like this can be found across industry, from substations to electrical transmission lines.

Features & Benefits


• 6000V AC impulse voltage rating indicates it provides protection from sudden electrical surges

• Can be mounted in any position, for versatility

• Screw fasteners have a low 7Nm tightening torque, making them simple to install by hand

How reliable is this product?


This isolator switch has a lifespan of 10,000 mechanical operations, so you can rest assured it's highly reliable.

What IP rating does this switch come with?


This product has an IP20 rating, indicating it's touch-proof and protected against objects, like wires and tools, larger than 12mm.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy