Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- RS Stock No.:
- 266-4786
- Mfr. Part No.:
- 024636 P3-100/V/SVB/N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€205.42
(exc. VAT)
€252.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.42 |
*price indicative
- RS Stock No.:
- 266-4786
- Mfr. Part No.:
- 024636 P3-100/V/SVB/N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Series | 2463 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDE 0660, UL 60947-4-1, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528, CSA-C22.2 No. 94, CSA | |
| Length | 150mm | |
| Depth | 150mm | |
| Hazardous Area Certification | No | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Series 2463 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDE 0660, UL 60947-4-1, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA File No.: 012528, CSA-C22.2 No. 94, CSA | ||
Length 150mm | ||
Depth 150mm | ||
Hazardous Area Certification No | ||
Width 90mm | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 100A, 55 kW
- Eaton 4-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 37 kW
- Eaton 3-Pole Rear Panel Isolator Switch - 63A, 30 kW
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch -, IP30
- Eaton 3-Pole Panel Mount Isolator Switch - 760A, 55 kW
