Eaton 3-Pole Flush Isolator Switch -, IP65
- RS Stock No.:
- 266-4798
- Mfr. Part No.:
- 029383 P3-100/EA/SVB/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€186.94
(exc. VAT)
€229.94
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.94 |
*price indicative
- RS Stock No.:
- 266-4798
- Mfr. Part No.:
- 029383 P3-100/EA/SVB/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 2938 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 130mm | |
| Length | 130mm | |
| Hazardous Area Certification | No | |
| Width | 90mm | |
| Standards/Approvals | IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE, VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 2938 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Depth 130mm | ||
Length 130mm | ||
Hazardous Area Certification No | ||
Width 90mm | ||
Standards/Approvals IEC/EN 60204, CSA Class No.: 3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE, VDE 0660, UL 60947-4-1, UL, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function is fitted with metal shaft for a control panel, an auxiliary contact, a rotary handle with a locking ring only for use with extension shaft to protect from damage of excess current, overloads and short circuit manually by disconnecting electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 640A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Rear Panel Isolator Switch -, IP65
- Eaton 3-Pole Surface Mount Isolator Switch - 760A, 55 kW
