Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 640A, 30 kW

Subtotal (1 unit)*

€141.90

(exc. VAT)

€174.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.90

*price indicative

RS Stock No.:
103-8414
Mfr. Part No.:
019891 P3-63/EA/SVB/HI11
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3, 1

Handle Colour

Red

Series

P3-63

Switching Current

640A

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Switching Power

30kW

Switching DC Voltage

60V dc

Switching AC Voltage

230V ac

Maximum Operating Temperature

50°C

Width

96mm

Length

87mm

Depth

114mm

Standards/Approvals

IEC, CSA, UL

Hazardous Area Certification

No

COO (Country of Origin):
GB

Eaton Isolator Switch, 6000V AC Rated Impulse Withstand Voltage, 640A Maximum Rated Breaking Capacity - P3 Series - 019891 P3-63/EA/SVB/HI11


Want to shut down your equipment cold during emergencies or repairs? Add this isolator switch from Eaton to your control panel. As a three-pole component, it cuts three-phase AC supplies, so you can rest easy knowing workers are safe from electric shocks and hazardous machinery. To support workplace safety protocols, you can simply lock the device in the off position with padlocks to avoid accidental reactivation before the all-clear has been given. Thanks to its high operational lifespan of 100,000 uses, this switch will be with you for the long haul.

Features & Benefits


• Wide operating temperature of -25°C to +50°C suits demanding conditions

• Standard M5 screw terminals simplify wiring for speedy installation

• Light weight of 466g minimises strain on your setup

• Flush mounted to prevent snagging and accidental switching

What environments can this switch withstand?


This switch is IP65-rated, meaning it holds its own against dust to suit installation in contaminated environments.

What colour is this product?


With a yellow body and bright red switch, this unit is hard to miss in busy setups.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy