Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 269-9745
- Mfr. Part No.:
- 088707 T0-2-15679/V/SVB-SW
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€56.53
(exc. VAT)
€69.53
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.53 |
*price indicative
- RS Stock No.:
- 269-9745
- Mfr. Part No.:
- 088707 T0-2-15679/V/SVB-SW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Series | T0 | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Switching Power | 5.5kW | |
| Maximum Operating Temperature | 50°C | |
| Width | 65mm | |
| Standards/Approvals | UL, VDE 0660, CSA, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Depth | 128mm | |
| Length | 128mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Series T0 | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Switching Power 5.5kW | ||
Maximum Operating Temperature 50°C | ||
Width 65mm | ||
Standards/Approvals UL, VDE 0660, CSA, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
Depth 128mm | ||
Length 128mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch - 088707 T0-2-15679/V/SVB-SW
The Eaton main switch that has operating frequency 1200 operations per hour. It contains three number of pole and it is suitable for ground mounting.
Degree of protection IP65
90 degree switching angle
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 20A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Flush Isolator Switch - 20A, 5.5 kW
