Eaton 3-Pole Built-In Isolator Switch -, IP30, 40A, 22 kW
- RS Stock No.:
- 273-6506
- Mfr. Part No.:
- 199935 P1-40/IVS-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.10
(exc. VAT)
€103.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.10 |
*price indicative
- RS Stock No.:
- 273-6506
- Mfr. Part No.:
- 199935 P1-40/IVS-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Built-In | |
| IP Rating | IP30 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Series | Eaton Moeller | |
| Switching Current | 40A | |
| Terminal Type | Screw | |
| Switching AC Voltage | 415V ac | |
| Switching DC Voltage | 24V dc | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 50°C | |
| Length | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Width | 54mm | |
| Depth | 90mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Built-In | ||
IP Rating IP30 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Series Eaton Moeller | ||
Switching Current 40A | ||
Terminal Type Screw | ||
Switching AC Voltage 415V ac | ||
Switching DC Voltage 24V dc | ||
Switching Power 22kW | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 50°C | ||
Length 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
Width 54mm | ||
Depth 90mm | ||
- COO (Country of Origin):
- GB
The Eaton On Off switch fitted with auxiliary contact, red thumb grip and yellow front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.
UKCE and CE compliances
90 degree switching angle
Class III overvoltage category
IEC EN 60947 3 and IEC EN 60204 certifications
Related links
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 40A
- Eaton 3-Pole Center Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Fixed IP65 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
