Eaton 3-Pole Distribution Board Isolator Switch -, IP30, 40A
- RS Stock No.:
- 273-6503
- Mfr. Part No.:
- 199932 P1-40/IVS/HI11
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€107.49
(exc. VAT)
€132.21
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €107.49 |
*price indicative
- RS Stock No.:
- 273-6503
- Mfr. Part No.:
- 199932 P1-40/IVS/HI11
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Distribution Board | |
| IP Rating | IP30 | |
| Handle Colour | Black | |
| Series | P1 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60204, IEC/EN 60947 | |
| Length | 90mm | |
| Hazardous Area Certification | No | |
| Depth | 90mm | |
| Width | 63mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Distribution Board | ||
IP Rating IP30 | ||
Handle Colour Black | ||
Series P1 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60204, IEC/EN 60947 | ||
Length 90mm | ||
Hazardous Area Certification No | ||
Depth 90mm | ||
Width 63mm | ||
- COO (Country of Origin):
- GB
The Eaton On Off switch fitted with black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing with 90 degree switching angle.
UKCE and CE compliances
90 degree switching angle
Class III overvoltage category
IEC EN 60947 3 and IEC EN 60204 certifications
Related links
- Eaton 3-Pole Distribution Board Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Built-In Isolator Switch - 40A, 22 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 32A, 13 kW
- Eaton 4-Pole Distribution Board Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Distribution Board Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Panel Mount Isolator Switch -, IP30
- Eaton 4-Pole Panel Mount Isolator Switch -, IP30
