Schneider Electric 2-Pole Fixed Isolator Switch -, IP40, IP20, 32A
- RS Stock No.:
- 276-2344
- Mfr. Part No.:
- TA10D2S0323TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,347.94
(exc. VAT)
€1,657.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,347.94 |
*price indicative
- RS Stock No.:
- 276-2344
- Mfr. Part No.:
- TA10D2S0323TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Fixed | |
| IP Rating | IP40, IP20 | |
| Series | TransferPacT | |
| Terminal Type | Screw Connection | |
| Switching Current | 32A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60947-6-1 | |
| Width | 306mm | |
| Hazardous Area Certification | No | |
| Depth | 94mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Fixed | ||
IP Rating IP40, IP20 | ||
Series TransferPacT | ||
Terminal Type Screw Connection | ||
Switching Current 32A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60947-6-1 | ||
Width 306mm | ||
Hazardous Area Certification No | ||
Depth 94mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. This transfer switch provided 3 contact position to the front by mechanical and electrical indication. It can be fixed on the din rail or plate and position it inside of power distribution cabinet. It also has some optional accessories in terms of different application scene.
It is mercury free
Standards IEC 60947-6-1
Rated duty uninterrupted
Related links
- Schneider Electric 2-Pole Fixed Isolator Switch - IP20, 100A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP20, 32A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP20, 32A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 100A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 40A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 32A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 80A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 50A
