Schneider Electric 3-Pole Fixed Isolator Switch -, IP20, IP40, 100A
- RS Stock No.:
- 276-2354
- Mfr. Part No.:
- TA10D3S1004TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,624.44
(exc. VAT)
€1,998.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,624.44 |
*price indicative
- RS Stock No.:
- 276-2354
- Mfr. Part No.:
- TA10D3S1004TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| IP Rating | IP20, IP40 | |
| Terminal Type | Screw Connection | |
| Series | TransferPacT | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 100A | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 94mm | |
| Standards/Approvals | IEC 60947-6-1, REACH, RoHS, CB, CCC, CE | |
| Width | 306mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
IP Rating IP20, IP40 | ||
Terminal Type Screw Connection | ||
Series TransferPacT | ||
Auxiliary Contacts Available Yes | ||
Switching Current 100A | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 94mm | ||
Standards/Approvals IEC 60947-6-1, REACH, RoHS, CB, CCC, CE | ||
Width 306mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Automatic Transfer Switch is a solution for power transfer applications. With a current rating of 100A and a 3 pole configuration, it falls under transfer switch class PC. The switch offers three contact positions. The switch supports both automatic and manual operating modes. The control can be carried out using a rotary knob or selector switch. Mounting options include plate and DIN rail, providing flexibility in installation. The switch offers a padlock option in the OFF position for added safety and security.
Mercury free
RoHS compliant
Green Premium product
IP20 and IP40 degree protection
Related links
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 100A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 100A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 100A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 125A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 80A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 50A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP20, 100A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP20, 80A
