Schneider Electric 4-Pole Fixed Isolator Switch -, IP20, IP40, 100A
- RS Stock No.:
- 276-2370
- Mfr. Part No.:
- TA16D4S1004TPE
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,016.33
(exc. VAT)
€2,480.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,016.33 |
*price indicative
- RS Stock No.:
- 276-2370
- Mfr. Part No.:
- TA16D4S1004TPE
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Fixed | |
| IP Rating | IP20, IP40 | |
| Series | TransferPacT | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 100A | |
| Switching AC Voltage | 400V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 95mm | |
| Hazardous Area Certification | No | |
| Width | 351mm | |
| Standards/Approvals | RoHS, REACH, IEC 60947-6-1, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Fixed | ||
IP Rating IP20, IP40 | ||
Series TransferPacT | ||
Auxiliary Contacts Available Yes | ||
Switching Current 100A | ||
Switching AC Voltage 400V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 95mm | ||
Hazardous Area Certification No | ||
Width 351mm | ||
Standards/Approvals RoHS, REACH, IEC 60947-6-1, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric low voltage power transfer switch used in industrial and commercial buildings, data centres, healthcare facilities and transportation industry. This transfer switch provided 3 contact position to the front by mechanical and electrical indication. It can be fixed on the din rail or plate and position it inside of power distribution cabinet. It also has some optional accessories in terms of different application scene.
It is mercury free
Standards IEC 60947-6-1
Rated duty uninterrupted
Related links
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 100A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 32A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 125A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 40A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 80A
- Schneider Electric 4-Pole Fixed Isolator Switch - IP40, 50A
- Schneider Electric 3-Pole Fixed Isolator Switch - IP40, 100A
- Schneider Electric 2-Pole Fixed Isolator Switch - IP40, 100A
